IKD04N60RC2ATMA1
image shown is a representation only
Description:
IGBT 600V 4A TO-252-3
Supplier:
INFINEON
Matchcode:
IKD04N60RC2
Rutronik No.:
IGBT2743
Unit Pack:
2500
MOQ:
2500
package:
TO-252-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 4 A
- V(CEsat)
- 2 V
- Package
- TO-252-3
- Bodydiode
- YES
- P(tot)
- 18.3 W
- Automotive
- NO
- t(r)
- 9 nS
- td(off)
- 90 nS
- td(on)
- 4 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- RC DRIVES2
- Packaging
- REEL
- Supplier Part
- SP004542900
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
600 V, 4 A IGBT Discrete with Reverse Conducting Drive 2-diode in TO-252 package
RC Drives 2 600 V, 4 A IGBT Discrete in PG-TO252-3 package.
RC-D2 with the monolithically integrated diode offers improvements of the performance, controllability and reliability compared to the RC-DF.
Summary of Features
- Improved controllability
- Operating range up to 20 kHz
- Humidity robust design
- Short circuit capability 3 us at 400V Vcc , TC = 150 ℃
- Junction tempeture 175 °C
- Very tight parameter distribution
- Pb free lead plating, RoHs compliant
- Complete product spectrum and SPICE models
Benefits
- Low switching loses on competitive price
- Improved controllability
- Humidity Ruggedness improvement
- Easy to design in products – drop in SMD replacement in DPAK and SOT
- High system realibility
- Enable inverterization of Small Appliance application with SOT
- Hood fan
- Mixer - variable speed DC and SRM motors
- Refrigeration system – compressor drive solutions
- Residential aircon - motor-, system control and monitoring
- Washing machine – motor-, system control and monitoring
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.