IKD03N60RFATMA1


image shown is a representation only
Description:
IGBT 600V 5A 2,5V TO252
Supplier:
INFINEON
Matchcode:
IKD03N60RF
Rutronik No.:
IGBT1673
Unit Pack:
2500
MOQ:
2500
package:
TO252
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 5 A
- V(CEsat)
- 2,5 V
- Package
- TO252
- Bodydiode
- YES
- P(tot)
- 53,6 W
- Automotive
- NO
- t(r)
- 8 nS
- td(off)
- 128 nS
- td(on)
- 10 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- TrenchStop
- Packaging
- REEL
- Supplier Part
- SP000942930
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
RC-Drives IGBT technology has been developed by Infineon as a cost optimized solution for sensitive consumer drives market. This basic technology provides outstanding performance for permanent magnet synchronous and brushless DC motor drives.
Summary of Features
- Optimized parameters for up to 20% lower switching losses
- Operating range of DC to 30kHz
- Max junction temperature 175°C
- Short circuit capability of 5µs
- Very tight parameter distribution
- Best in class current versus package size performance
- Smooth switching performance leading to low EMI levels
Benefits
- Excellent cost/performance for hard switching applications
- Outstanding temperature stability
- Very good EMI behavior
- Up to 60% space saving on the PCB
- Higher reliability due to monolithically integrated IGBT & diode due to less thermal cycling during switching
Target Applications
- Washing machines
- General purpose inverters
- Aircon compressors
- Hard switching topologies up to 1.0kW
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.