IKCM30F60GAXKMA1
image shown is a representation only
Description:
IGBT CiposMini 600V 30A 1,55V MDIP-24
Supplier:
INFINEON
Matchcode:
IKCM30F60GA
Rutronik No.:
POWMOD1205
Unit Pack:
280
MOQ:
280
package:
MDIP-24
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- IC 25°C
- 30 A
- Configuration
- 3Ph Open E
- Switch type
- IGBT
- Product group
- Cipos Mini
- Built in NTC
- YES
- Automotive
- NO
- Package
- MDIP-24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001247216
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
CIPOS™ Mini 600 V, 30 A three-phase TRENCHSTOP™ IGBT based intelligent power module with open emitter in DIP 36x21 package. It provides fully featured compact inverter solution along with the best optimized efficiency, excellent thermal conduction and electrical isolation for home appliances and industrial drives.
Summary of Features
- Based on TRENCHSTOP™ IGBT
- 30 A of inverter current rating
- Rugged SOI gate driver technology
- Integrated bootstrap function
- Over current shutdown
- All of 6 switches turn off during protection
- Under-voltage lockout at all channels
- Cross-conduction prevention
- Built-in temperature monitoring
- Motor power rating up to 2000 W at 10 kHz
- UL certified
Benefits
- High integrations for easy design, reduced system size and increased reliability as well as system efficiency
- Fully featured with multiple protection functions
- Optimized efficiency for high switching applications
Target Applications
- Home appliances
- Room air conditioners
- Motor control and drives
- Motor control for industrial automation
- Heating ventilation and air conditioning (HVAC)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.