IKCM20L60GAXKMA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- IC 25°C
- 20 A
- Configuration
- 3Ph Open E
- Switch type
- IGBT
- Product group
- Cipos Mini
- Built in NTC
- YES
- Automotive
- NO
- Package
- MDIP-24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001247214
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
CIPOS™ Mini 600 V, 20 A three-phase intelligent power module
CIPOS™ Mini 600 V, 20 three-phase TRENCHSTOP™ IGBT based intelligent power module with open emitter in DIP 36x21D package. It provides fully featured compact inverter solutions along with excellent thermal conduction and electrical isolation. EMI performance is optimized for low switching applications.
Summary of Features
- Based on TRENCHSTOP™ IGBT
- 20 A of inverter current rating
- Rugged SOI gate driver technology
- Integrated bootstrap function
- Over current shutdown
- All of 6 switches turn off during protection
- Under-voltage lockout at all channels
- Cross-conduction prevention
- Built-in temperature monitoring
- Motor power rating up to 1800 W at 10 kHz
- UL certified
Benefits
- High integrations for easy design, reduced system size, and increased reliability as well as system efficiency
- Fully featured with multiple protection functions
- Optimized EMI performance for low switching applications
Potential Applications
- Home appliances
- Room air conditioners
- Motor control and drives
- Motor control for industrial automation
- Heating ventilation and air conditioning (HVAC)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.