IKCM15L60GDXKMA1


image shown is a representation only
Description:
IGBT 600V 15A 1,85V MDIP-24
Supplier:
INFINEON
Matchcode:
IKCM15L60GD
Rutronik No.:
IGBT1964
Unit Pack:
280
MOQ:
280
package:
MDIP-24
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- IC 25°C
- 15 A
- Configuration
- 3Ph Open E
- Switch type
- IGBT
- Product group
- Cipos Mini
- Built in NTC
- YES
- Automotive
- NO
- Package
- MDIP-24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001370928
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
CIPOS™ Mini 600 V, 15 A three-phase TRENCHSTOP™ IGBT based intelligent power module with open emitter in DIP 36x21D package. It provides fully featured compact inverter solution with DCB substrate to enable excellent thermal performance and higher power capability along with excellent thermal conduction and electrical isolation. EMI performance is optimized for low switching applications.
Summary of Features
- Based on TRENCHSTOP™ IGBT
- 15 A of inverter current rating
- Rugged SOI gate driver technology
- Integrated bootstrap function
- Over current shutdown
- All of 6 switches turn off during protection
- Under-voltage lockout at all channels
- Cross-conduction prevention
- Built-in temperature monitoring
- Motor power rating up to 2200 W at 10 kHz
- UL certified
Benefits
- Optimized performance for low switching applications
- High integrations for easy design and reduced system size
- Increased reliability and system efficiency
- Fully featured with multiple protection functions
- Excellent thermal performance with DCB substrate
Target Applications
- Home appliances
- Room air conditioners
- Motor control and drives
- Motor control for industrial automation
- Heating ventilation and air conditioning (HVAC)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.