IHW40N60RFKSA1


image shown is a representation only
Description:
IGBT 650V 40A 1,65V TO247-3
Supplier:
INFINEON
Matchcode:
IHW40N60R
Rutronik No.:
IGBT2014
Unit Pack:
30
MOQ:
240
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 40 A
- V(CEsat)
- 1.65 V
- Package
- TO247-3
- Bodydiode
- YES
- P(tot)
- 230 W
- Automotive
- NO
- td(off)
- 193 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCHSTOP
- Packaging
- TUBE
- Supplier Part
- SP000357222
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
Description:
Summary of Features
- Best-in-class V CEsat and V f for outstanding efficiency
- Lowest switching losses
- Stable temperature behavior
- Soft current turn-off waveforms
- High breakthrough voltage
- Resistance to current spikes over the SOA
Benefits
- Lowest power dissipation
- Better thermal management
- Lower cost for heat sink, cooling and EMI filtering
- Highest device safety and reliability
- Reduced system costs
- Best-in-class performance for competitive price
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IHW40N65R5XKSA1IGBT 650V 40A 1,35V TO247-3 Part No.: IGBT1515 package: TO247-3 Packaging: TUBE |
Unit Price
1,98 $
Unit Pack
20
|
Stock Info
21 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|