IHW25N120E1XKSA1
image shown is a representation only
Description:
IGBT 1200V 25A 1,5V TO247-3
Supplier:
INFINEON
Matchcode:
IHW25N120E1
Rutronik No.:
IGBT2141
Unit Pack:
30
MOQ:
30
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 25 A
- V(CEsat)
- 1.5 V
- Package
- TO247-3
- Bodydiode
- YES
- P(tot)
- 92.4 W
- Automotive
- NO
- td(off)
- 229 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCHSTOP
- Packaging
- TUBE
- Supplier Part
- SP001391910
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 21 weeks
Description:
Summary of Features
- Low E off and V ce(sat)
- Designed for so switching applications
- Optimized for performance with switching frequencies from 18kHz–40kHz
- Most commonly used blocking voltage, 1200V
Benefits
- Price versus performance leader for cost-e ective designs
- Low losses help designs meet energy efficiency standards
- Drop-in replacement for existing designs
- Soft switching for good EMI behavior
Target Applications
- Low- to mid-range induction cookers
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.