IHW20N135R5XKSA1


image shown is a representation only
Description:
IGBT 1350V 40A 1,65V TO247-3
Supplier:
INFINEON
Matchcode:
IHW20N135R5
Rutronik No.:
IGBT1499
Unit Pack:
30
MOQ:
240
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1350 V
- I(C)
- 40 A
- V(CEsat)
- 1.60 V
- Package
- TO247-3
- Bodydiode
- YES
- P(tot)
- 288 W
- Automotive
- NO
- td(off)
- 350 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCHSTOP
- Packaging
- TUBE
- Supplier Part
- SP001078568
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 21 weeks
The latest generation of reverse conducting IGBTs has been optimized for the demanding requirements of Induction Cooking applications. The new 20A RC-H5 devices complement the previous generation of reverse conduction IGBTs and extend the performance leadership of the RC-H family, focusing on system efficiency and reliability.
Summary of Features
- Switching losses reduced by 30%
- Very low conduction losses
- Reduced turn-on current spike up to 10%
- T j(max) = 175°C
- Soft current turn-off waveforms for low EMI
- Higher blocking voltage V BR(min) = 1350
Benefits
- Increased switching frequency
- Lowest power dissipation
- Better thermal management for higher reliability
- Lower EMI filtering requirements
- Reduced system costs
- Highest reliability against peak current
Target Applications
- Induction cooking stoves
- Inverterized microwave ovens
- Induction rice cookers
- Induction water heaters
- Other resonant switching topologies
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.