IGZ75N65H5XKSA1


image shown is a representation only
Description:
IGBT 650V 75A 1,65V TO247-3
Supplier:
INFINEON
Matchcode:
IGZ75N65H5
Rutronik No.:
IGBT2273
Unit Pack:
240
MOQ:
240
package:
TO-247
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 75 A
- V(CEsat)
- 1.65 V
- Package
- TO-247
- Bodydiode
- YES
- P(tot)
- 197 W
- Automotive
- NO
- t(r)
- 11 nS
- td(off)
- 347 nS
- td(on)
- 26 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- Trench
- Packaging
- TUBE
- Supplier Part
- SP001160054
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
To further enhance the best-in-class performance of the TRENCHSTOP™ 5 IGBT technology, Infineon offers the technology in a high power package with an extra Kelvin emitter pin. The TO-247 4pin provides ultra-low inductance to the gate-emitter control loop and brings TRENCHSTOP™ 5 IGBT to the next level of best in class switching performance. The standard TO-247 package body has been taken and an extra, 4th pin, has been added to enable the Kelvin emitter configuration.
Summary of Features
- Extremely low control inductance loop
- Emitter pin for driver feedback
- Same creepage distance of collector emitter as standard TO-247 package
- 20% reduction in total switching losses compared to TO-247 package using same technology
Benefits
- System efficiency improvement compared to standard TO-247
- Benefit increase at high current conditions
- IGBTs operates under lower junction temperature
- Much less power dissipation under overcurrent conditions
Target Applications
- Uninterruptible power supply
- Datacenters
- Telecom Rectifiers
- Photovoltaic Inverters
- Server
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.