IGW40N60H3FKSA1


image shown is a representation only
Description:
IGBT 600V 80A 1.95V TO247-3
Supplier:
INFINEON
Matchcode:
IGW40N60H3
Rutronik No.:
IGBT1201
Unit Pack:
30
MOQ:
240
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 80 A
- V(CEsat)
- 1.95 V
- Package
- TO247-3
- Bodydiode
- NO
- P(tot)
- 306 W
- Automotive
- NO
- t(r)
- 33 nS
- td(off)
- 197 nS
- td(on)
- 19 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TrenchStop
- Packaging
- TUBE
- Supplier Part
- SP000769926
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
Infineon’s high speed devices are used to reduce the size of the active components (25kHz --> 70kHz). Infineon’s HighSpeed 3 family provides the best compromise between switching and conduction losses. The key feature of this family is a MOSFET-like turn-off switching behavior, leading to low turn off losses.
Summary of Features
- Designed specifically to replace planar MOSFETs in applications switching at frequencies below 70kHz
- Low switching losses for high efficiency
- Excellent V ce(sat) behavior thanks to the famous Infineon TRENCHSTOP™ technology
- Fast switching behavior with low EMI emissions
- Optimized diode for target applications, meaning further improvement in switching losses
- Low gate resistor selection possible (down to 5Ω) whilst maintaining excellent switching behaviour
- Short circuit capability
- Offering T j(max) of 175°C
- Packaged with and without freewheeling diode for increased design freedom
Benefits
- Excellent cost/performance
- Low switching and conduction losses
- Very good EMI behavior
- A small gate resistor for reduced delay time and voltage overshoot
- Smaller die sizes -> smaller packages
- Best-in-class IGBT efficiency and EMI behavior
Target Applications
- Welding Inverters
- Solar Inverters
- UPS
- All hard switching applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.