IGW30N65L5XKSA1
image shown is a representation only
Description:
IGBT 650V 30A 1.05V TO247-3
Supplier:
INFINEON
Matchcode:
IGW30N65L5
Rutronik No.:
IGBT1640
Unit Pack:
30
MOQ:
30
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 30 A
- V(CEsat)
- 1,65 V
- Package
- TO247-3
- Bodydiode
- NO
- P(tot)
- 227 W
- Automotive
- NO
- t(r)
- 13 nS
- td(off)
- 370 nS
- td(on)
- 31 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- Tren.Stop5
- Packaging
- TUBE
- Supplier Part
- SP001174472
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
Infineon’s new L5 low saturation voltage (V CE(sat)) TRENCHSTOP™ IGBT family has been specifically optimized for low switching frequencies ranging from 50Hz to 20kHz. Optimization of the carrier profile of the innovative 55µm TRENCHSTOP™ 5 thin wafer technology allows to reduce conduction losses to the intrinsically low level – 1.05V for 30A IGBT and 1.10V for 75A IGBT.
Summary of Features
- Lowest saturation voltage V CE(sat) of only 1.05V
- Low switching losses of 1.6mJ @ 25°C for 30A IGBT
- High thermal stability of electrical parameters - only 2% drift with T j increase from 25°C to 175°C
- Enhanced efficiency for 20% lower switching losses in TO-247 4pin Kelvin-Emitter package
Benefits
- Higher efficiency for 50Hz
- Longer lifetime and higher reliability of IGBT
- High design reliability due to stable thermal performance
Target Applications
- UPS
- Solar
- Welding |delimiter|
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.