IGI60F1414A1LAUMA1

New Product

image shown is a representation only
Description:
GaN 600V 23A 140mOhm TIQFN-28-1
Supplier:
INFINEON
Matchcode:
IGI60F1414A1L
Rutronik No.:
TMOS6994
Unit Pack:
3000
MOQ:
3000
package:
TIQFN-28-1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 23 A
- RDS(on)at 10V
- 140 mOhm
- Q(g)
- 2.2 nC
- R(thJC)
- 2.9 K/W
- Logic level
- Yes
- Mounting
- SMD
- Technology
- CoolGaN
- Fast bodydiode
- No
- Automotive
- NO
- Package
- TIQFN-28-1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005571997
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.