IGD08N120S7ATMA1


image shown is a representation only
Description:
IGBT 1200V 8A 2V TO252-3
Supplier:
INFINEON
Matchcode:
IGD08N120S7
Rutronik No.:
IGBT3316
Unit Pack:
2500
MOQ:
2500
package:
TO252-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 8 A
- V(CEsat)
- 2 V
- Package
- TO252-3
- Bodydiode
- NO
- P(tot)
- 106 W
- Automotive
- NO
- t(r)
- 15 nS
- td(off)
- 149 nS
- td(on)
- 15 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- TRENCHSTOP
- Packaging
- REEL
- Supplier Part
- SP005351169
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.