IGD06N60TATMA1


image shown is a representation only
Description:
IGBT 600V 6A 1,5V TO252-3
Supplier:
INFINEON
Matchcode:
IGD06N60T
Rutronik No.:
IGBT1444
Unit Pack:
2500
MOQ:
2500
package:
TO252
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 6 A
- V(CEsat)
- 1,5 V
- Package
- TO252
- Bodydiode
- NO
- P(tot)
- 88 W
- Automotive
- NO
- t(r)
- 6 nS
- td(off)
- 130 nS
- td(on)
- 9 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- TrenchStop
- Packaging
- REEL
- Supplier Part
- SP000960698
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
Infineon's TRENCHSTOP™ IGBT technology leads to significant improvement of static as well as dynamic performance of the device due to combination of trench top-cell and filed stop concept. Combination of IGBT with soft recovery Emitter Controlled Diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
Summary of Features
- Lowest V ce(sat) drop for lower conduction losses
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in V ce(sat)
- Very soft, fast recovery anti-parallel Emitter Controlled Diode
- High ruggedness, temperature stable behavior
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
Benefits
- Highest efficiency – low conduction and switching losses
- Comprehensive portfolio in 600V and 1200V for flexibility of design
- High device reliability
Target Applications
- UPS
- Solar Inverters
- Major Home Appliances
- Welding
- Air conditioning
- Industrial Drives
- Other hard switching applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.