IGCM15F60GAXKMA1


image shown is a representation only
Description:
IGBT 600V 15A 1.6V DIP-24
Supplier:
INFINEON
Matchcode:
IGCM15F60GA
Rutronik No.:
IGBT1903
Unit Pack:
280
MOQ:
280
package:
MDIP-24
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- IC 25°C
- 15 A
- Configuration
- 3Ph Open E
- Switch type
- IGBT
- Product group
- Cipos Mini
- Built in NTC
- YES
- Automotive
- NO
- Package
- MDIP-24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001247022
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 26 weeks
CIPOS™ Mini 600 V, 15 A three-phase intelligent power module with open emitter in DIP 36x21 package. It provides cost and performance optimized efficiency incorporating Reverse Conducting (RC) IGBT along with excellent thermal condution and electrical isolation for motor drive applications.
Summary of Features
- Based on Reverse Conducting IGBT technology
- 15 A of inverter current rating
- Rugged SOI gate driver technology
- Integrated bootstrap function
- Over current shutdown
- All of 6 switches turn off during protection
- Under-voltage lockout at all channels
- Cross-conduction prevention
- Built-in temperature monitoring
- Motor power rating up to 1600 W at 10 kHz
- UL certified
Benefits
- Cost optimized performance for low power motor drives
- High integrations for easy design and reduced system size
- Increased reliability and system efficiency
- Fully featured with multiple protection functions
Target Applications
- Washing machines
- Home appliances
- Room air conditioners
- Motor control and drives
- Motor control for industrial automation
- Heating ventilation and air conditioning (HVAC)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.