IGCM06G60GAXKMA1


image shown is a representation only
Description:
IGBT IPM 3Ph 600V 6A MDIP-24
Supplier:
INFINEON
Matchcode:
IGCM06G60GA
Rutronik No.:
IGBT3152
Unit Pack:
280
MOQ:
280
package:
MDIP-24
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 6 A
- td(on)
- 12 ns
- td(off)
- 23.6 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- THT V
- Bodydiode
- CIPOS
- Automotive
- NO
- Package
- MDIP-24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001370894
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- South Korea
- Supplier Lead time
- 26 weeks
CIPOS™ Mini 600 V, 6 A three-phase intelligent power module with closed emitter in DIP 36x21 package. It provides cost and performance optimized efficiency incorporating Reverse Conducting (RC) IGBT along with excellent thermal condution and electrical isolation for low power motor drives.
Summary of Features
- Based on Reverse Conducting IGBT technology
- 6 A of inverter current rating
- Rugged SOI gate driver technology
- Integrated bootstrap function
- Over current shutdown
- All of 6 switches turn off during protection
- Under-voltage lockout at all channels
- Cross-conduction prevention
- Built-in temperature monitoring
- Motor power rating up to 800 W at 10 kHz
- UL certified
Benefits
- Cost optimized performance for low power motor drives
- High integrations for easy design and reduced system size
- Increased reliability and system efficiency
- Fully featured with multiple protection functions
Target Applications
- Refrigerators
- Washing machines
- Small home appliances
- Room air conditioners
- Motor control and drives
- Motor control for industrial automation
- Heating ventilation and air conditioning (HVAC)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.