IGC033S10S1XTMA1


image shown is a representation only
Description:
N-CH 100V 75A 3,3mOhm at 5V VSON-6
Supplier:
INFINEON
Matchcode:
IGC033S10S1
Rutronik No.:
LVMOS1406
Unit Pack:
5000
MOQ:
5000
package:
PG-TSON-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 75 A
- Q(g)
- 11 nC
- P(tot)
- 45 W
- R(thJC)
- 0.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolGaN
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PG-TSON-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005751571
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.