IGB15N65S5ATMA1


image shown is a representation only
Description:
IGBT 650V 15A 1.35V TO263-3
Supplier:
INFINEON
Matchcode:
IGB15N65S5
Rutronik No.:
IGBT2470
Unit Pack:
1000
MOQ:
1000
package:
TO263-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 35 A
- V(CEsat)
- 1.35 V
- Package
- TO263-3
- Bodydiode
- NO
- P(tot)
- 105 W
- Automotive
- NO
- t(r)
- 14 nS
- td(off)
- 117 nS
- td(on)
- 12 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- TRENCHST.5
- Packaging
- REEL
- Supplier Part
- SP001502560
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
Description:
Summary of Features
- Very low VCEsat of 1.35V at 25°C, 20% lower than TRENCHSTOP™ 5 H5
- I C(n)=four times nominal current (100°C T c)
- Soft current fall characteristics with no tail current
- Symmetrical, low voltage overshoot
- Gate voltage under control (no oscillation). No risk of unwanted turn-on of device and no need for gate clamping
- Maximum junction temperature Tvj=175°C
- Qualified according to JEDEC standards
Benefits
- V CE(peak) clamping circuits not required
- Suitable for use with single turn-on / turn-off gate resistor
- No need for gate clamping components
- Gate drivers with Miller clamping not required
- Reduction in the EMI filtering needed
- Excellent for paralleling
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.