IGB070S10S1XTMA1

New Product

image shown is a representation only
Description:
N-CH 100V 38A 5mOhm at 5V TSON-4
Supplier:
INFINEON
Matchcode:
IGB070S10S1
Rutronik No.:
LVMOS1770
Unit Pack:
5000
MOQ:
5000
package:
TSON-4
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 38 A
- Q(g)
- 6.1 nC
- P(tot)
- 23 W
- R(thJC)
- 1.1 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolGaN
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TSON-4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP006039129
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.