IFX9201SGAUMA1


image shown is a representation only
Description:
H-Br with SPI 36V 6A DSO12 SMD
Supplier:
INFINEON
Matchcode:
IFX9201SG
Rutronik No.:
ICMOT5134
Unit Pack:
1000
MOQ:
1000
package:
DSO-12-17
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- H-Br
- I(out)
- 6 A
- U(min)
- 3.2 V
- U(max)
- 40 V
- Automotive
- AEC-Q(100)
- Package
- DSO-12-17
- T(max)
- 125 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Input voltage
- 3.2 V
- U(B)
- 36 V
- R(DS)(on)
- 100 mOhm
- Packaging
- REEL
- Supplier Part
- SP001281886
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
The IFX9201SG a general purpose 6A H-bridge for industrial applications, home appliance and building automation, power tools battery management and medical applications, designed for the control of small DC motors and inductive loads is available from Infineon now. The outputs can be pulse width modulated at frequencies up to 20kHz - that enables operation above the human sonic range - by means of PWM/DIR control. While the signal at the direction input defines the direction of the DC motor, the PWM signal controls the duty cycle. For load currents above the current limitation threshold (7A typ.) the H-Bridge switches into chopper current limitation mode. The TLE9201SG is protected against short circuits and over temperature and provides diagnosis via SPI or basic error feedback via status flag. Open load can be detected when the bridge is disabled or during PWM operation of inductive loads. The robust PG-DSO-12-17 package provides excellent thermal performance due to the thick copper heat slug. Thanks to the protruding edges of the heat slug the package is well suited for automatic optical solder inspection.
Summary of Features
- RDSon (typ.) < 100mΩ per switch
- Operation Voltage 4.5V to 36 V
- Logic inputs: 3.3-V and 5-V TTL/ 5-V CMOS compatible
- Low standby current
- Short circuit and over-temperature protection
- VS under-voltage protection
- Open load detection in ON and OFF state
- Detailed SPI diagnosis or simple error flag
- Green product (RoHS compliant)
Benefits
- Small package saves board space
- Includes over current and over temperature protection
- Simple design with few external components
- SPI enables for easy Diagnosis
Target Applications
- DC motor control for industrial applications
- Home and building automation
- Power tools battery management
- Industrial robotic
- Medical applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.