SP001779966
image shown is a representation only
Description:
DC-DC 5V 0,5A 2,2MHz D SSOP-14
Supplier:
INFINEON
Matchcode:
IFX90121EL V50
Rutronik No.:
ICPWM8689
Unit Pack:
2500
MOQ:
2500
package:
PG-SSOP-14
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(cc)
- 45 V
- V(in)max
- 45 V
- V(out)
- 5 V
- I(out)
- 0.5
- f(s)
- 2200000 Hz
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- PG-SSOP-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
TLF50211ELXUMA2DC-DC 5V 500mA PG-SSOP-14 D SMD Part No.: ICPWM7831 package: PG-SSOP-14 Packaging: REEL |
Unit Price
1,53 $
Unit Pack
2500
|
Stock Info
22 weeks
|
Price, Lead time Find Alternatives Datasheet |