IFF750B12ME7B11BPSA1


image shown is a representation only
Description:
IGBT 1200V 750A 1,75V ECONO2-8
Supplier:
INFINEON
Matchcode:
IFF750B12ME7_B11
Rutronik No.:
IGBT3298
Unit Pack:
10
MOQ:
10
package:
ECONO2-8
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 750 A
- V(CEsat)
- 1.75 V
- Package
- ECONO2-8
- Bodydiode
- YES
- P(tot)
- 0.02 W
- Automotive
- NO
- t(r)
- 81 nS
- td(off)
- 450 nS
- td(on)
- 293 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TrenchStop
- Packaging
- TRAY
- Supplier Part
- SP005613950
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.