IFF600B12ME4PB11BPSA1


image shown is a representation only
Description:
IGBT-MOD 1200V 600A EconoDUAL
Supplier:
INFINEON
Matchcode:
IFF600B12ME4P_B11
Rutronik No.:
IGBT3067
Unit Pack:
6
MOQ:
6
package:
ECONOD-5
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 600 A
- Bodydiode
- YES
- Mounting
- EconoDUAL3
- Automotive
- NO
- Package
- ECONOD-5
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001377694
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- Supplier Lead time
- 16 weeks
Description:
Summary of Features
- Low VCEsat
- Tvj op = 150°C
- Standard Housing
- Integrated shunts resistors for direct current measurement
- PressFIT control pins and screw power terminals
- TIM – pre-applied thermal interface material to achieve longest lifetime
- Compact and robust design with molded terminals
Benefits
- Higher Inverter Power Density
- Optimized heat spread guarantees effective thermal management
- High current measurement accuracy across a wide temperature range
- Reduced systems costs
- Compact modules
- Easy and most reliable assembly
- No plugs and cables required
- Ideal for Low Inductive System Designs
Target Applications
- ups
- solar
- drives
- cav
- eBus
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.