IFF300B12N2E4PB11BPSA1


image shown is a representation only
Description:
IGBT 1200V 300A 1,75V MIPAQ
Supplier:
INFINEON
Matchcode:
IFF300B12N2E4P_B11
Rutronik No.:
IGBT2326
Unit Pack:
10
MOQ:
10
package:
ECONO2-8
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 300 A
- V(CEsat)
- 1.75 V
- Package
- ECONO2-8
- Bodydiode
- YES
- P(tot)
- 85.6 W
- Automotive
- NO
- t(r)
- 80 nS
- td(off)
- 250 nS
- td(on)
- 190 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TrenchStop
- Packaging
- TRAY
- Supplier Part
- SP001141294
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- Supplier Lead time
- 14 weeks
EconoPACK™ 2 1200 V, 300 A dual IGBT Module with TRENCHSTOP™IGBT4, current sense shunts, Emitter controlled Diode, NTC, PressFIT and pre-applied Thermal Interface Material.
Summary of Features
- High Power and Thermal Cycling Capability
- Available in the well-proven EconoPACK™ 2 housing
- Dual configuration with shunts and NTC
- Allows accurate current sensing
- Up to 300 A nominal current
- 150 °C operation junction temperature
- Excellent power cycling capability
Benefits
- Excellent performance with regard to system cost
- High power density for compact inverter designs
- Standardized housing
- Saves space and system cost
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.