IFCM20T65GDXKMA1
image shown is a representation only
Description:
IGBT 2Ph PFC 650V 20A CIPOSMini
Supplier:
INFINEON
Matchcode:
IFCM20T65GD
Rutronik No.:
IGBT2468
Unit Pack:
280
MOQ:
280
package:
MDIP-24
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- IC 25°C
- 20 A
- Configuration
- 2Phint.PFC
- Switch type
- IGBT
- Product group
- Cipos Mini
- Built in NTC
- YES
- Automotive
- NO
- Package
- MDIP-24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001333972
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
Description:
Summary of Features
- TRENCHSTOP™ 5 IGBTs
- Rapid switching emitter controlled diode
- Rugged SOI gate driver technology with stability against transient
- Over current shutdown
- Under-voltage lockout
- All of 2 switches turn off during protection
- Temperature monitor
- Emitter pins accessible for all phase current monitoring (open emitter)
- Lead-free terminal plating; RoHS compliant�
- Very low thermal resistance due to DCB
Benefits
- Designed to enhance the system efficiency
- Specially adapted design for power application�
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.