IDWD30G120C5XKSA1
image shown is a representation only
Description:
SiC-D 30A 1200V 1,65V TO247-2
Supplier:
INFINEON
Matchcode:
IDWD30G120C5
Rutronik No.:
DSKY5447
Unit Pack:
30
MOQ:
240
package:
TO247-2
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- I(F)per diode
- 30 A
- I(FSM)
- 230 A
- V(F)
- 1.65 V
- Technology
- 5thinQ!SiC
- Automotive
- NO
- Package
- TO247-2
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Configuration
- CathoAnode
- Mounting
- THT
- T(j) max
- 175 °C
- Supplier Part
- SP001687168
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.