IDW40E65D2FKSA1


image shown is a representation only
Description:
Rapid Switchig Diode 650V 40A TO247-3
Supplier:
INFINEON
Matchcode:
IDW40E65D2
Rutronik No.:
DSGL6756
Unit Pack:
30
MOQ:
30
package:
TO247-3
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 650 V
- IF(AV)
- 40 A
- I(FSM)
- 250 A
- T(j)min
- -40 °C
- T(j)max
- 175 °C
- Technology
- Em. Contr.
- Mounting
- THT
- Automotive
- NO
- Package
- TO247-3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001005474
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
The Rapid 2 diode family is designed for applications switching between 40kHz and 100kHz by offering low reverse recovery charge (Q rr) and time (t rr) to minimize the reverse conduction times attributed to the power switch turn-on losses and thus providing maximum efficiency.
Summary of Features
- Lowest reverse recovery charge (Q rr): forward voltage (V F) ratio for BiC performance
- Low reverse recovery time (t rr)
- Lowest I rrm to provide lowest turn-on losses on the boost switch
- Designed for applications switching between 40kHz and 100kHz
Target Applications
- Telecom
- Server
- PC Power
- UPS
- Welding
- Adapter
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.