IDW16G65C5XKSA1


image shown is a representation only
Description:
SiC-D. 650V 16A 1,5V TO247-3
Supplier:
INFINEON
Matchcode:
IDW16G65C5
Rutronik No.:
DSKY5122
Unit Pack:
30
MOQ:
30
package:
TO247-3
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 650 V
- I(F)per diode
- 16 A
- V(F)
- 1,5 V
- Technology
- 5thinQ!SiC
- Automotive
- NO
- Package
- TO247-3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Configuration
- SINGLE
- Mounting
- THT
- Supplier Part
- SP001632898
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.