IDP30E65D1XKSA1
image shown is a representation only
Description:
Switch Diode 650V 30A PG-TO220-2-1
Supplier:
INFINEON
Matchcode:
IDP30E65D1
Rutronik No.:
DSGL6873
Unit Pack:
500
MOQ:
500
package:
TO220-2-1
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 650 V
- IF(AV)
- 30 A
- I(FSM)
- 180 A
- V(F)
- 1.35 V
- trr
- 64 ns
- T(j)min
- 40 °C
- T(j)max
- 175 °C
- Technology
- Emitter Co
- Mounting
- SMD
- Automotive
- NO
- Package
- TO220-2-1
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001170108
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.