IDL10G65C5XUMA2


image shown is a representation only
Description:
SiC-Diode 650V 10A 1.5V VSON-4
Supplier:
INFINEON
Matchcode:
IDL10G65C5
Rutronik No.:
SIC1141
Unit Pack:
3000
MOQ:
3000
package:
VSON-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 650 V
- I(F)per diode
- 10 A
- I(FSM)
- 50 A
- V(F)
- 1,5 V
- Technology
- thinQ
- Automotive
- NO
- Package
- VSON-4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Configuration
- SINGLE
- Mounting
- SMD
- T(j) max
- 150 °C
- Supplier Part
- SP001632970
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.