IDK05G120C5XTMA1


image shown is a representation only
Description:
SiC-Diode 1200V 19.1A 1.5V TO263-2
Supplier:
INFINEON
Matchcode:
IDK05G120C5
Rutronik No.:
SIC1119
Unit Pack:
1000
MOQ:
1000
package:
TO263-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- I(F)per diode
- 19,1 A
- I(FSM)
- 59 A
- V(F)
- 1,5 V
- Technology
- CoolSic 5
- Automotive
- NO
- Package
- TO263-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Configuration
- SINGLE
- Mounting
- SMD
- T(j) max
- 175 °C
- Supplier Part
- SP002739622
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.