IDH08SG60CXKSA2

Best Choice

image shown is a representation only
Description:
S-Diode 600V 8A 2.10V TO220-2
Supplier:
INFINEON
Matchcode:
IDH08SG60C
Rutronik No.:
DSKY5168
Unit Pack:
50
MOQ:
50
package:
TO220-2
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- I(F)per diode
- 8 A
- I(FSM)
- 42 A
- V(F)
- 2.1 V
- Technology
- 3thinQ!SiC
- Automotive
- NO
- Package
- TO220-2
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Configuration
- SINGLE
- Mounting
- THT
- Supplier Part
- SP001632372
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.