IDH06SG60CXKSA2


image shown is a representation only
Description:
SiC-Diode 600V 6A 2.1V TO220-2
Supplier:
INFINEON
Matchcode:
IDH06SG60C
Rutronik No.:
SIC1148
Unit Pack:
500
MOQ:
500
package:
TO220-2
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- I(F)per diode
- 6 A
- I(FSM)
- 32 A
- V(F)
- 2,1 V
- Technology
- thinQ
- Automotive
- NO
- Package
- TO220-2
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Configuration
- SINGLE
- Mounting
- THT
- T(j) max
- 175 °C
- Supplier Part
- SP001632400
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.