IDD05SG60CXTMA2
image shown is a representation only
Description:
S-Diode 600V 5A 2.80V TO252-3
Supplier:
INFINEON
Matchcode:
IDD05SG60C
Rutronik No.:
DSKY5340
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- I(F)per diode
- 5 A
- I(FSM)
- 18 A
- V(F)
- 2.8 V
- Technology
- 3thinQ!SiC
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Configuration
- SINGLE
- Mounting
- SMD
- T(j) max
- 175 °C
- Supplier Part
- SP001633162
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 41 weeks
The third generation of Infineon SiC Schottky diodes features the industry’s lowest device capacitance for any given current rating, which further enhances overall system efficiency, especially at higher switching frequencies and under low load conditions. The generation 3 is based on the same technology platform as generation 2 with the introduction, at package level, of the so called diffusion soldering.
Summary of Features
- Benchmark switching behavior
- No reverse recovery charge
- Temperature independent switching behavior
- High operating temperature (T j max 175°C)
Benefits
- System efficiency improvement compared to Si diodes
- Reduced cooling requirements
- Enabling higher frequency/increased power density
- Higher system reliability due to lower operating temperature
- Reduced EMI
Target Applications
- Server
- Telecom
- Solar
- Lighting
- PC power
- AC-DC
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.