IDD03SG60CXTMA2


image shown is a representation only
Description:
S-Diode 600V 3A 2.30V TO252-3
Supplier:
INFINEON
Matchcode:
IDD03SG60C
Rutronik No.:
DSKY4960
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- I(F)per diode
- 3 A
- I(FSM)
- 11.5 A
- V(F)
- 2.3 V
- Technology
- 3thinQ!SiC
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Configuration
- SINGLE
- Mounting
- SMT
- T(j) max
- 175 °C
- Supplier Part
- SP001632894
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.