IDB15E60ATMA1


image shown is a representation only
Description:
DIOD 600V 15A 1,5V TO263-3
Supplier:
INFINEON
Matchcode:
IDB15E60
Rutronik No.:
DSGL6093
Unit Pack:
1000
MOQ:
1000
package:
TO263
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- IF(AV)
- 29.2 A
- I(FSM)
- 60 A
- V(F)
- 1.5 V
- trr
- 87 ns
- T(j)min
- -40 °C
- T(j)max
- 175 °C
- Mounting
- SMT
- Automotive
- NO
- Package
- TO263
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000014044
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 62 weeks
The 600V family has been primarily designed for motor drive applications up to 30kHz. For this reason, the outstanding feature of the diodes is the softness and V F parameter. This results in diodes that have excellent EMI behaviour and low conduction losses. The entire family has been qualified with a T j(max) of 175°C and are qualified according to JEDEC standards for target applications.
Summary of Features
- Lowest V F values
- Softest diodes available on the market
- T j(max) of 175°C
- Qualified according to JEDEC Standard
- Cooler packages and higher efficiency
- Excellent EMI behavior
- Excellent trade- off between cost and performance
- Low conduction losses
- Easy paralleling
Target Applications
- Primarily designed for motor drive applications up to 30kHz.
- AC-DC
- Solar
- Home Appliance
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.