ICE5QSBGXUMA1


image shown is a representation only
Description:
QR FLYBACK PWM CONT. PG-DSO-8
Supplier:
INFINEON
Matchcode:
ICE5QSBG
Rutronik No.:
ICPWM8908
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Flyback
- V(cc)
- 27 V
- T(A)min
- -40 °C
- T(A)max
- 129 °C
- Automotive
- NO
- Package
- PG-DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP003743302
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.