ICE5QR4780AZXKLA1


image shown is a representation only
Description:
ACDC QR CoolSET PG-DIP-7
Supplier:
INFINEON
Matchcode:
ICE5QR4780AZ
Rutronik No.:
ICPWM8378
Unit Pack:
1
MOQ:
1
package:
PG-DIP-7
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- ACDC
- V(in)max
- 25.5 V
- V(out)
- 800 V
- I(out)
- 0.2 A
- f(s)
- 20000 Hz
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- NO
- Package
- PG-DIP-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001459954
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
Description:
Summary of Features
- Novel quasi-resonant switching scheme
- Rapid and adjustable start-up with cascode configuration
- 2 level selectable active burst mode level
- Built-in digital soft-start
- Cycle by cycle peak current limitation
- Digital frequency reduction with decreasing load for higher efficiency
- Adjustable line input over-voltage and brown IN/OUT protection
- VCC and CS pin short to ground protection
- OLP, output short, output over-voltage, OTP with hysteresis and VCC over/under voltage protection
- Auto-restart for all protection features
- High efficiency with latest CoolMOS™ P7 family and quasi-resonant switching scheme
- Auto-restart recovery scheme to minimize interruption to system operation
- Extensive protection coverage to increase system robustness
- Rapid start-up performance with cascode configuration
- Offline aux SMPS for server, PC power, aircon, refrigerator and audio
- Offline main SMPS for adapter, set-top-box, water purifier, TV, industrial SMPS and POE
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
ICE5QR4780BGXUMA1ACDC QR CoolSET 4130mOhm 800V DSO-12 Part No.: ICACDC1042 package: DSO-12 Packaging: REEL |
Unit Price
1,124 $
Unit Pack
2500
|
Stock Info
15 weeks
|
Price, Lead time
Datasheet
|