ICE5QR2280BGXUMA1
image shown is a representation only
Description:
ACDC QR CoolSET 2130mOhm 800V DSO-12
Supplier:
INFINEON
Matchcode:
ICE5QR2280BG
Rutronik No.:
ICACDC1043
Unit Pack:
2500
MOQ:
2500
package:
DSO-12
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- ACDC
- V(cc)
- 24 V
- V(in)max
- 3.6 V
- f(s)
- 2500000 Hz
- T(A)min
- -40 °C
- T(A)max
- 129 °C
- Automotive
- NO
- Package
- DSO-12
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005402577
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.