ICE5BR4780BZXKLA1


image shown is a representation only
Description:
CoolSET fixed freq. 800V DIP-7
Supplier:
INFINEON
Matchcode:
ICE5BR4780BZ
Rutronik No.:
ICPWM9061
Unit Pack:
1
MOQ:
1
package:
PG-DIP-7
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Flyback
- V(cc)
- 27 V
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- NO
- Package
- PG-DIP-7
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005566776
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.