ICE5AR4770BZSXKLA1


image shown is a representation only
Description:
CoolSET fixed frequency DIP-7
Supplier:
INFINEON
Matchcode:
ICE5AR4770BZS
Rutronik No.:
ICPWM8465
Unit Pack:
2000
MOQ:
2000
package:
PG-DIP-7
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Flyback
- V(cc)
- 25.5 V
- V(in)max
- 700 V
- I(out)
- 2.2 A
- f(s)
- 100000 Hz
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- NO
- Package
- PG-DIP-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001677144
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
Description:
Summary of Features
- 100kHz maximum switching frequency with 700V integrated MOSFET
- Power delivery of up to 15W with universal wide input range (85~300VAC) DCM design
- Brown in protection, fast and robust start-up operation with cascode configuration
- 3 level selectable entry/exit active burst mode profile (optional)
- Built-in digital soft-start
- Cycle by cycle peak current limitation
- Support both DCM and CCM operation with slope compensation
- Integrated error amplifier to support direct feedback typical with non-isolated flyback topology
- Digital frequency reduction with decreasing load for higher efficiency
- VCC and CS pin short to ground protection
- OLP, output short, OTP with hysteresis and VCC over/under voltage protection
- Auto-restart for all protection features
Benefits
- Reduce BOM count and cost with integrated error amplifier
- Increase mid and light load efficiency with digital frequency reduction
- High power delivery with slope compensation for CCM operation
Target Applications
- Offline aux SMPS for server, PC power, aircon, refrigerator and audio
- Offline main SMPS for adapter, set-top-box, water purifier, TV, industrial SMPS and POE
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.