ICE3RBR4765JZXKLA1


image shown is a representation only
Description:
SMPS IC 650V 65kHz DIP-7 THT
Supplier:
INFINEON
Matchcode:
ICE3RBR4765JZ
Rutronik No.:
ICPWM8536
Unit Pack:
50
MOQ:
2000
package:
PG-DIP-7
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SMPS
- V(cc)
- 25 V
- V(in)max
- 650 V
- I(out)
- 4 A
- f(s)
- 650000 Hz
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- NO
- Package
- PG-DIP-7
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001087230
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
Off-line SMPS Current Mode Controller IC with integrated 650V CoolMOS™ and start-up cell in DIP-7 package. It has more robust design and can work to -40°C. The outstanding performance includes BiCMOS technology, active burst mode, built-in frequency jitter, soft gate driving, propagation delay compensation, built-in soft start time, built-in blanking time and extendable blanking time for over load protection, external auto-restart enable feature,etc.
Summary of Features
- 650V avalanche rugged CoolMOS™ with built-in Start-up Cell
- Active burst mode for lowest standby power
- Fast load jump response in active burst mode
- 65kHz internally fixed switching frequency
- Auto restart protection mode for overload, open loop, V CC under voltage, over temperature & over voltage
- Built-in soft start
- Built-in blanking window with extendable blanking time for short duration high current
- External auto-restart enable pin
- Max duty cycle 75%
- Overall tolerance of current limiting < ±5%
- Internal PWM Leading Edge Blanking
- BiCMOS technology provide wide V CC range
- Built-in Frequency jitter and soft driving for low EMI
- Lowest standby power requirements <50mW
- Low operating temperature down to -40°C
- Auto restart protection for overload, over temperature, over voltage
- Wide VCC range
- Soft driving for low EMI
- Adapter, Charger, Blu-Ray, DVD-Player, Set-Top-Box, Digital Photo Frame, Auxiliary Power Supply for Server, PC, Printer, TV, Home Theater/Audio System, White Goods, etc.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
ICE5BR4780BZXKLA1CoolSET fixed freq. 800V DIP-7 Part No.: ICPWM9061 package: PG-DIP-7 Packaging: TUBE |
Unit Price
0,9954 $
Unit Pack
1
|
Stock Info
15 weeks
|
Price, Lead time
Datasheet
|