ICE3PCS02GXUMA1


image shown is a representation only
Description:
SMPS PG-DSO-8 SMD
Supplier:
INFINEON
Matchcode:
ICE3PCS02G
Rutronik No.:
ICPWM6715
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SMPS
- V(in)max
- 26 V
- f(s)
- 65000 Hz
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- PG-DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000639564
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
Description:
Summary of Features
- Ease of use with few external components
- Average current control
- Integrated digital voltage loop compensation
- External current compensation for greater user fexibility
- Programmable switching (20kHZ-100kHz)
- External synchronzation (50kHz~100kHz)
- Direct sensing, input brown-out detection with hysteresis
- Max. duty cycle of 95% (typ)
- Trimmed internal reference voltage (2.5V +/-1.2%)
- V cc under-voltage lock-out
- Low peak current limit threshold
- Open loop detection
- Output under-voltage detection
- Enhanced dynamic response
- Fulfills class D spec. of IEC1000-3-2
Benefits
- 8 pins CCM PFC simpilfy the design procedures.
- Build-in protection features save system BOM cost and enhance system safety.
Target Applications
- PC silverbox
- Server PSU
- Industrial SMPS
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.