ICE3BR1765JXKLA1


image shown is a representation only
Description:
SMPS PG-DIP-8-6 THT
Supplier:
INFINEON
Matchcode:
ICE3BR1765J
Rutronik No.:
ICPWM7203
Unit Pack:
50
MOQ:
50
package:
PG-DIP-8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SMPS
- V(in)max
- 650 V
- I(out)
- 1,5 A
- f(s)
- 65000 Hz
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- NO
- Package
- PG-DIP-8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP000849302
- ECCN
- EAR99
- Customs Tariff No.
- 85423119000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
Integrated power management IC integrated with 650V avalanche rugged CoolMOS™, startup cell and fixed frequency current mode flyback PWM controller in DIP-8 package. Capable for 26W SMPS design. The additional features include an active burst mode operation to achieve extremly low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage startup cells that allows you to quickly power up your controller from the rectified line.
Summary of Features
- Peak current control (current mode)
- 65kHz fixed switching frequency with frequency jitter (low EMI)
- adjustable blanking window, active burst mode (low standby power <100mW)
- enhanced integrated protection functions (auto-restart)
- accurate peak power limitation
- modulated gate drive
- auto-restart enable pin, etc.
Benefits
- Extremely low standby power
- very accruate max power control
- low EMI noise, etc.
Target Applications
- Small power supply such as Blu-ray, DVD player, set-top box, game console, charger and auxiliary power of high power system such as LED TV, etc.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.