ICE3BR0665JXKLA1


image shown is a representation only
Description:
SMPS PG-DIP-8 THT
Supplier:
INFINEON
Matchcode:
ICE3BR0665J
Rutronik No.:
ICPWM8864
Unit Pack:
2000
MOQ:
2000
package:
PG-DIP-8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SMPS
- V(in)max
- 650 V
- I(out)
- 2,5 A
- f(s)
- 65000 Hz
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- NO
- Package
- PG-DIP-8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP000849306
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
Description:
Summary of Features
- Peak current control (current mode)
- 65kHz fixed switching frequency with frequency jitter (low EMI)
- Adjustable blanking window, active burst mode (low standby power <100mW)
- Enhanced integrated protection functions (auto-restart)
- Accurate peak power limitation
- Modulated gate drive
- Auto-restart enable pin, etc.
Benefits
- Extremely low standby power
- Very accurate max power control
- Low EMI noise, etc.
Target Applications
- Small power supply such as Blu-ray, DVD player, set-top box, game console, charger and auxiliary power of high power system such as LED TV, etc.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.