ICE3B0565XKLA1


image shown is a representation only
Description:
SMPS PG-DIP-8 THT
Supplier:
INFINEON
Matchcode:
ICE3B0565
Rutronik No.:
ICPWM7508
Unit Pack:
2000
MOQ:
2000
package:
PG-DIP-8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SMPS
- V(in)max
- 650 V
- I(out)
- 0.5 A
- f(s)
- 67000 Hz
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- NO
- Package
- PG-DIP-8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP000937330
- ECCN
- EAR99
- Customs Tariff No.
- 85423119000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
This product is not for new design anymore please see equivalent product ICE3B0565J
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
ICE5BR4780BZXKLA1CoolSET fixed freq. 800V DIP-7 Part No.: ICPWM9061 package: PG-DIP-7 Packaging: TUBE |
Unit Price
0,9954 $
Unit Pack
1
|
Stock Info
15 weeks
|
Price, Lead time
Datasheet
|