ICE3AR0680VJZXKLA1


image shown is a representation only
Description:
SMPS 800V PG-DIP-7 THT
Supplier:
INFINEON
Matchcode:
ICE3AR0680VJZ
Rutronik No.:
ICPWM8253
Unit Pack:
50
MOQ:
50
package:
PG-DIP-7
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SMPS
- V(in)max
- 800 V
- I(out)
- 4 A
- f(s)
- 100000 Hz
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- NO
- Package
- PG-DIP-7
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001135738
- ECCN
- EAR99
- Customs Tariff No.
- 85423119000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
Of f -Line SMPS Current Mode Controller with integrated 800V CoolMOS™ and Startup cell (input OVP & frequency jitter) in DIP-7
Summary of Features
- 800V avalanche rugged CoolMOS™ with startup cell
- Active Burst Mode to reach the lowest Standby Power <100mW
- Selectable entry and exit burst mode level
- Adjustable blanking Window for high load jumps
- Frequency jitter and soft driving for low EMI
- Adjustable input OVP
- Auto Restart protection for over load, over temperature and over voltage
- Low Operating temperature down to -40°C
- Pb-free lead plating, halogen free mold compound, RoHS compliant
Target Applications
- Adapter/Charger
- Blu Ray/DVD player, Set-top Box, Digital Photo Frame
- Auxiliary power supply for Server, PC, Printer, TV, Home theater/Audio System, White Goods, etc
- Evaluation Board
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.