ICE3AR0680JZXKLA1


image shown is a representation only
Description:
SMPS PG-DIP-7 THT
Supplier:
INFINEON
Matchcode:
ICE3AR0680JZ
Rutronik No.:
ICPWM7260
Unit Pack:
2000
MOQ:
2000
package:
PG-DIP-7
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SMPS
- V(in)max
- 800 V
- I(out)
- 4 A
- f(s)
- 100000 Hz
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- NO
- Package
- PG-DIP-7
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP000848680
- ECCN
- EAR99
- Customs Tariff No.
- 85423119000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
Description:
Summary of Features
- Peak current control (current mode)
- 100kHz fixed switching frequency with frequency jitter (low EMI)
- Adjustable blanking window
- Enhanced active burst mode (low standby power <100mW)
- Enhanced integrated protection functions (auto-restart)
- Accurate peak power limitation
- Modulated gate drive
- Brownout
- Auto-restart enable pin, etc.
Benefits
- Extremely low standby power
- Very accurate max power control
- Low EMI noise, brownout, etc.
Target Applications
- Small power supply such as Blu-ray, DVD player, set-top box, game console, smart meter, charger and auxiliary power of high power system such as LED TV, server or PC computer etc.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.