ICE2QS03GXUMA1


image shown is a representation only
Description:
SMPS PG-DSO-8 SMD
Supplier:
INFINEON
Matchcode:
ICE2QS03G
Rutronik No.:
ICPWM6712
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SMPS
- V(in)max
- 500 V
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- PG-DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000775042
- ECCN
- EAR99
- Customs Tariff No.
- 85423119000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
Description:
Summary of Features
- 500V startup cell for IC self power supply during various states,
- digital frequency reduction with decreasing load for higher efficiency
- active burst mode operation for ultra-low standby power (<1W @ 0.5W load)
- cycle by cylce peak current limitation, maximum output power limitation with input voltage compensation
- extensive protection features to protect the IC and the system from various fault conditions e.g. output OVP latch, VCC OVP/UVP, OLP, Output OVP, Short-winding, etc.
- Higher efficiency
- Low EMI noiseL
- Low standby power, etc.
- SMPS applications such as LCD/PDP TV, color TV, DVD
- Adapters (for reference design 10W Adapter pls click here)
- Set-Top-Boxes for Satellite and Cable services etc.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.