ICE2QR1765GXUMA1


image shown is a representation only
Description:
Quasi-Resonant 650V CoolSET PG-DSO-12
Supplier:
INFINEON
Matchcode:
ICE2QR1765G
Rutronik No.:
ICPWM7704
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SMPS
- V(in)max
- 650 V
- I(out)
- 1.5 A
- f(s)
- 52000 Hz
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- NO
- Package
- PG-DSO-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000905550
- ECCN
- EAR99
- Customs Tariff No.
- 85423119000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
Description:
Summary of Features
- Integrated power IC with 650V avalanche rugged CoolMOS™, startup cell and QR flyback PWM controller
- digital frequency reduction with decreasing load,
- cycle-by-cycle current limitation with fold-back correction
- built-in digital soft-start
- active burst mode for lowest standby power <50mW
- latch-off mode for short-winding and output voltage
- enhanced integrated protection functions, modulated gate drive, etc.
Benefits
- Higher efficiency
- low EMI noise
- low standby power, etc.
Target Applications
- Small power supply such as Blu-ray, DVD player, set-top box, game console, smart meter, charger and auxiliary power of high power system such as LED TV, etc.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.